ZXMS6004DT8QTA

DigiKey Part Number
ZXMS6004DT8QTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMS6004DT8QTA
Description
IC PWR DRIVER N-CHANNEL 1:1 SM8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.2A SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
1.2A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.08300¥4,083.00
2,000¥3.84365¥7,687.30
5,000¥3.66062¥18,303.10
10,000¥3.59166¥35,916.60
Manufacturers Standard Package