V18AUMLA1210NH | |
---|---|
DigiKey Part Number | F3805TR-ND - Tape & Reel (TR) F3805CT-ND - Cut Tape (CT) F3805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1210NH |
Description | VARISTOR 27.5V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.12440 | ¥153.11 |
100 | ¥5.03000 | ¥503.00 |
250 | ¥4.70208 | ¥1,175.52 |
500 | ¥4.15516 | ¥2,077.58 |
1,000 | ¥3.85026 | ¥3,850.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.85026 | ¥7,700.52 |