DRV8302DCAR | |
---|---|
DigiKey Part Number | 296-29544-2-ND - Tape & Reel (TR) 296-29544-1-ND - Cut Tape (CT) 296-29544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8302DCAR |
Description | IC MOTOR DRIVER 8V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8302DCAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.57700 | ¥495.77 |
25 | ¥46.86680 | ¥1,171.67 |
100 | ¥40.61700 | ¥4,061.70 |
250 | ¥38.53428 | ¥9,633.57 |
500 | ¥34.57664 | ¥17,288.32 |
1,000 | ¥29.16092 | ¥29,160.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.70290 | ¥55,405.80 |