74LVX14MTCX | |
---|---|
DigiKey Part Number | 74LVX14MTCXTR-ND - Tape & Reel (TR) 74LVX14MTCXCT-ND - Cut Tape (CT) 74LVX14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX14MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.25760 | ¥106.44 |
100 | ¥3.16330 | ¥316.33 |
250 | ¥2.67652 | ¥669.13 |
500 | ¥2.55478 | ¥1,277.39 |
1,000 | ¥1.88574 | ¥1,885.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76404 | ¥4,410.10 |
5,000 | ¥1.64238 | ¥8,211.90 |
12,500 | ¥1.55723 | ¥19,465.38 |
25,000 | ¥1.52073 | ¥38,018.25 |