TLV9062IDGKT | |
---|---|
DigiKey Part Number | 296-49075-2-ND - Tape & Reel (TR) 296-49075-1-ND - Cut Tape (CT) 296-49075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.09960 | ¥227.49 |
100 | ¥7.47580 | ¥747.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.98852 | ¥1,747.13 |
500 | ¥6.17574 | ¥3,087.87 |
1,250 | ¥4.87564 | ¥6,094.55 |
2,500 | ¥4.55060 | ¥11,376.50 |
6,250 | ¥4.32306 | ¥27,019.12 |
12,500 | ¥4.16054 | ¥52,006.75 |