DRV8833PW

DigiKey Part Number
DRV8833PW-ND
Manufacturer
Manufacturer Product Number
DRV8833PW
Description
IC MOTOR DRIVER PAR 16-TSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8833PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
1.5A
Voltage - Supply
2.7V ~ 10.8V
Voltage - Load
2.7V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.70300¥217.03
90¥17.44467¥1,570.02
270¥16.38015¥4,422.64
540¥14.33272¥7,739.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.