FH12-5S-1SH(55) | |
---|---|
DigiKey Part Number | HFB105TR-ND - Tape & Reel (TR) HFB105CT-ND - Cut Tape (CT) HFB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-5S-1SH(55) |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-5S-1SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40520 | ¥185.13 |
50 | ¥7.24760 | ¥362.38 |
100 | ¥6.93240 | ¥693.24 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥5.04148 | ¥5,041.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.72639 | ¥9,452.78 |
4,000 | ¥4.56884 | ¥18,275.36 |
6,000 | ¥4.41129 | ¥26,467.74 |
10,000 | ¥4.19073 | ¥41,907.30 |
14,000 | ¥4.09620 | ¥57,346.80 |