DRV8813PWP | |
---|---|
DigiKey Part Number | DRV8813PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8813PWP |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8813PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.42900 | ¥484.29 |
50 | ¥45.78380 | ¥2,289.19 |
100 | ¥39.67930 | ¥3,967.93 |
250 | ¥37.64476 | ¥9,411.19 |
500 | ¥33.77840 | ¥16,889.20 |
1,000 | ¥28.48783 | ¥28,487.83 |