SP-2509 | |
---|---|
DigiKey Part Number | 433-1219-ND |
Manufacturer | |
Manufacturer Product Number | SP-2509 |
Description | SPEAKER 8OHM 1W TOP PORT 84DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.354" W (25.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.44700 | ¥184.47 |
25 | ¥17.03040 | ¥425.76 |
40 | ¥16.00100 | ¥640.04 |
80 | ¥15.01163 | ¥1,200.93 |
480 | ¥12.86067 | ¥6,173.12 |
960 | ¥12.71981 | ¥12,211.02 |