DRV8850RGYT | |
---|---|
DigiKey Part Number | 296-DRV8850RGYTTR-ND - Tape & Reel (TR) 296-DRV8850RGYTCT-ND - Cut Tape (CT) 296-DRV8850RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8850RGYT |
Description | IC MTR DRV UNIPOLAR 2-5.5V 24QFN |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Logic 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8850RGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 8A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.83100 | ¥138.31 |
25 | ¥13.05040 | ¥326.26 |
100 | ¥11.11910 | ¥1,111.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.44040 | ¥2,610.10 |
500 | ¥9.13534 | ¥4,567.67 |
1,250 | ¥7.56928 | ¥9,461.60 |
2,500 | ¥7.04726 | ¥17,618.15 |
6,250 | ¥6.78625 | ¥42,414.06 |
12,500 | ¥6.52524 | ¥81,565.50 |