DRV8244SQDGQRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8244SQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8244SQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8244SQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244SQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 21A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.20500 | ¥472.05 |
25 | ¥45.00680 | ¥1,125.17 |
100 | ¥39.07830 | ¥3,907.83 |
250 | ¥37.32172 | ¥9,330.43 |
500 | ¥34.02866 | ¥17,014.33 |
1,000 | ¥29.63790 | ¥29,637.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.05694 | ¥52,642.35 |