DRV8873SPWPT | |
---|---|
DigiKey Part Number | 296-53142-2-ND - Tape & Reel (TR) 296-53142-1-ND - Cut Tape (CT) 296-53142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873SPWPT |
Description | IC MOTOR DRIVER DC 5.5V 24HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873SPWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 10A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥37.87200 | ¥378.72 |
25 | ¥33.66680 | ¥841.67 |
50 | ¥31.98220 | ¥1,599.11 |
100 | ¥31.14060 | ¥3,114.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.61544 | ¥7,153.86 |
500 | ¥26.09044 | ¥13,045.22 |
750 | ¥25.24887 | ¥18,936.65 |
1,250 | ¥24.40722 | ¥30,509.02 |