DA7282-00V42

DigiKey Part Number
1564-DA7282-00V42TR-ND - Tape & Reel (TR)
1564-DA7282-00V42CT-ND - Cut Tape (CT)
1564-DA7282-00V42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7282-00V42
Description
LOW POWER ERM/LRA HAPTIC DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-WLCSP (1.35x1.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Gaming, Industrial, Mobile, Wearable
Current - Output
500mA
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.35x1.75)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.40000¥114.00
25¥10.82040¥270.51
100¥8.88720¥888.72
250¥8.30704¥2,076.76
500¥7.34132¥3,670.66
1,000¥5.79570¥5,795.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥5.40932¥24,341.94
9,000¥5.13885¥46,249.65
13,500¥4.94567¥66,766.54
Manufacturers Standard Package