VEMD8081 | |
---|---|
DigiKey Part Number | 751-VEMD8081TR-ND - Tape & Reel (TR) 751-VEMD8081CT-ND - Cut Tape (CT) 751-VEMD8081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8081 |
Description | SENSOR PHOTODIODE 840NM 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 110ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 110ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 500pA | |
Active Area | 5.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥14.10400 | ¥141.04 |
100 | ¥10.85100 | ¥1,085.10 |
500 | ¥9.80888 | ¥4,904.44 |
1,000 | ¥8.42955 | ¥8,429.55 |
2,000 | ¥7.96972 | ¥15,939.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.78582 | ¥38,929.10 |
10,000 | ¥7.66321 | ¥76,632.10 |