245861024004829+ | |
---|---|
DigiKey Part Number | 478-245861024004829+TR-ND - Tape & Reel (TR) 478-245861024004829+CT-ND - Cut Tape (CT) 478-245861024004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861024004829+ |
Description | RECPT - 0.35MM PITCH - 24 POS 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.59840 | ¥359.84 |
500 | ¥3.12876 | ¥1,564.38 |
1,000 | ¥2.58124 | ¥2,581.24 |
5,000 | ¥2.26835 | ¥11,341.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.08062 | ¥31,209.30 |
30,000 | ¥2.03369 | ¥61,010.70 |