VNH3SP30TR-E

DigiKey Part Number
497-VNH3SP30TR-ETR-ND - Tape & Reel (TR)
497-VNH3SP30TR-ECT-ND - Cut Tape (CT)
497-VNH3SP30TR-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH3SP30TR-E
Description
IC MTR DRV 5.5-36V MULTIPWRSO-30
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Datasheet
 Datasheet
EDA/CAD Models
VNH3SP30TR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
30A
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
30-MPSO, MultiPowerSO
Supplier Device Package
MultiPowerSO-30
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.21000¥78.21
10¥70.61600¥706.16
25¥67.33000¥1,683.25
100¥58.46280¥5,846.28
250¥55.83520¥13,958.80
500¥50.90860¥25,454.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥44.33976¥44,339.76
Manufacturers Standard Package