PCA9685PW,118

DigiKey Part Number
568-11925-2-ND - Tape & Reel (TR)
568-11925-1-ND - Cut Tape (CT)
568-11925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685PW,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9685PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥21.56800¥215.68
25¥20.39280¥509.82
100¥17.67230¥1,767.23
250¥16.76608¥4,191.52
500¥15.04426¥7,522.13
1,000¥12.68790¥12,687.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.05347¥30,133.68
5,000¥11.60034¥58,001.70
Manufacturers Standard Package