PCA9635PW/Q900,118 | |
---|---|
DigiKey Part Number | 568-5930-2-ND - Tape & Reel (TR) 568-5930-1-ND - Cut Tape (CT) 568-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9635PW/Q900,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.92800 | ¥219.28 |
25 | ¥20.72800 | ¥518.20 |
100 | ¥17.96390 | ¥1,796.39 |
250 | ¥17.04288 | ¥4,260.72 |
500 | ¥15.29240 | ¥7,646.20 |
1,000 | ¥12.89719 | ¥12,897.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.25238 | ¥30,630.95 |
5,000 | ¥11.79174 | ¥58,958.70 |