ISL28022FUZ-T7A | |
---|---|
DigiKey Part Number | ISL28022FUZ-T7ATR-ND - Tape & Reel (TR) ISL28022FUZ-T7ACT-ND - Cut Tape (CT) ISL28022FUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28022FUZ-T7A |
Description | IC VOLT MONITOR PRECISION 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28022FUZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥33.71600 | ¥337.16 |
25 | ¥31.87600 | ¥796.90 |
100 | ¥27.62640 | ¥2,762.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.20960 | ¥6,552.40 |
500 | ¥23.51776 | ¥11,758.88 |
1,250 | ¥19.83422 | ¥24,792.77 |
2,500 | ¥18.84247 | ¥47,106.17 |