PCA9957HNMP

DigiKey Part Number
568-PCA9957HNMPTR-ND - Tape & Reel (TR)
568-PCA9957HNMPCT-ND - Cut Tape (CT)
568-PCA9957HNMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9957HNMP
Description
IC LED DRVR LIN PWM 32MA 40HVQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear PWM Dimming 32mA 40-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9957HNMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.4V ~ 5.5V
Current - Output / Channel
32mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥19.06000¥190.60
25¥17.97840¥449.46
100¥15.31660¥1,531.66
250¥14.38200¥3,595.50
500¥12.58418¥6,292.09
1,000¥10.42691¥10,426.91
2,500¥9.70781¥24,269.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥9.34825¥56,089.50
Manufacturers Standard Package