IS31FL3748-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3748-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3748-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3748-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3748-QFLS4-TR |
Description | IC LED DRVR LIN PWM 39.6MA 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current PWM Dimming 39.6mA 48-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 39.6mA | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.28300 | ¥232.83 |
25 | ¥22.01560 | ¥550.39 |
100 | ¥19.07960 | ¥1,907.96 |
250 | ¥18.10132 | ¥4,525.33 |
500 | ¥16.24212 | ¥8,121.06 |
1,000 | ¥13.69822 | ¥13,698.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01333 | ¥32,533.33 |
5,000 | ¥12.52409 | ¥62,620.45 |