SC16IS762IPW,112 | |
---|---|
DigiKey Part Number | 568-4021-5-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS762IPW,112 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS762IPW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.67500 | ¥566.75 |
51 | ¥54.03706 | ¥2,755.89 |
102 | ¥46.91961 | ¥4,785.80 |
255 | ¥44.81106 | ¥11,426.82 |
510 | ¥40.85702 | ¥20,837.08 |
1,020 | ¥35.58516 | ¥36,296.86 |