STEF12SGR | |
---|---|
DigiKey Part Number | 497-STEF12SGRTR-ND - Tape & Reel (TR) 497-STEF12SGRCT-ND - Cut Tape (CT) 497-STEF12SGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF12SGR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12SGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.10320 | ¥227.58 |
100 | ¥7.47680 | ¥747.68 |
250 | ¥6.98904 | ¥1,747.26 |
500 | ¥6.17648 | ¥3,088.24 |
1,000 | ¥4.87613 | ¥4,876.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.55104 | ¥13,653.12 |
6,000 | ¥4.32349 | ¥25,940.94 |
15,000 | ¥4.16095 | ¥62,414.25 |