ZXLD1371EST16TC | |
---|---|
DigiKey Part Number | ZXLD1371EST16TCDITR-ND - Tape & Reel (TR) ZXLD1371EST16TCDICT-ND - Cut Tape (CT) ZXLD1371EST16TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1371EST16TC |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1371EST16TC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.50500 | ¥235.05 |
25 | ¥22.22120 | ¥555.53 |
100 | ¥19.25690 | ¥1,925.69 |
250 | ¥18.26964 | ¥4,567.41 |
500 | ¥16.39318 | ¥8,196.59 |
1,000 | ¥13.82559 | ¥13,825.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.13433 | ¥32,835.82 |
5,000 | ¥12.64055 | ¥63,202.75 |