ZXLD1370/1EV4 | |
---|---|
DigiKey Part Number | ZXLD1370/1EV4DI-ND |
Manufacturer | |
Manufacturer Product Number | ZXLD1370/1EV4 |
Description | EVAL BOARD ZXLD1370 ZXLD1371 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZXLD1370, ZXLD1371 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 27V | |
Features | - | |
Voltage - Input | 10V ~ 30V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ZXLD1370, ZXLD1371 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,741.89000 | ¥1,741.89 |