LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,653 In Stock 207,500 Factory | 1 : ¥24.40000 Cut Tape (CT) 2,500 : ¥12.26419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 6V | 60V | - | - | 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
10,933 In Stock 907,500 Factory | 1 : ¥26.18000 Cut Tape (CT) 2,500 : ¥13.13433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 8V | 60V | - | - | 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,567 In Stock 397,500 Factory | 1 : ¥31.03000 Cut Tape (CT) 2,500 : ¥15.58716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 8V | 60V | - | - | 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |