LM3409MYX/NOPB | |
---|---|
DigiKey Part Number | 296-48571-2-ND - Tape & Reel (TR) 296-48571-1-ND - Cut Tape (CT) 296-48571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409MYX/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409MYX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83300 | ¥118.33 |
25 | ¥11.16000 | ¥279.00 |
100 | ¥9.50990 | ¥950.99 |
250 | ¥8.92928 | ¥2,232.32 |
500 | ¥7.81312 | ¥3,906.56 |
1,000 | ¥6.47373 | ¥6,473.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.02726 | ¥21,095.41 |
7,000 | ¥5.80403 | ¥40,628.21 |
10,500 | ¥5.58080 | ¥58,598.40 |