TL431BW5-7 | |
---|---|
DigiKey Part Number | TL431BW5-7DITR-ND - Tape & Reel (TR) TL431BW5-7DICT-ND - Cut Tape (CT) TL431BW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BW5-7 |
Description | IC VREF SHUNT ADJ 0.5% SOT25 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.73040 | ¥68.26 |
100 | ¥1.88560 | ¥188.56 |
250 | ¥1.58804 | ¥397.01 |
500 | ¥1.29032 | ¥645.16 |
1,000 | ¥0.99260 | ¥992.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89331 | ¥2,679.93 |
6,000 | ¥0.84369 | ¥5,062.14 |
15,000 | ¥0.76924 | ¥11,538.60 |
30,000 | ¥0.71961 | ¥21,588.30 |
75,000 | ¥0.64517 | ¥48,387.75 |