BZX84C47-7-F | |
---|---|
DigiKey Part Number | BZX84C47-FDITR-ND - Tape & Reel (TR) BZX84C47-FDICT-ND - Cut Tape (CT) BZX84C47-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C47-7-F |
Description | DIODE ZENER 47V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49090 | ¥49.09 |
500 | ¥0.38586 | ¥192.93 |
1,000 | ¥0.26789 | ¥267.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22194 | ¥665.82 |
6,000 | ¥0.20987 | ¥1,259.22 |
9,000 | ¥0.17861 | ¥1,607.49 |
30,000 | ¥0.16522 | ¥4,956.60 |
75,000 | ¥0.14289 | ¥10,716.75 |
150,000 | ¥0.11878 | ¥17,817.00 |