47 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,738 In Stock 21,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6% | 225 mW | 170 Ohms | 50 nA @ 32.9 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
21,770 In Stock 87,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 225 mW | 105 Ohms | 100 nA @ 36 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
33,341 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 500 mW | 105 Ohms | 100 nA @ 36 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
33,831 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 300 mW | 170 Ohms | 50 nA @ 32.9 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
103,101 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 47 V | ±5% | 500 mW | 105 Ohms | 100 nA @ 36 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,795 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 47 V | ±5% | 1 W | 80 Ohms | 5 µA @ 35.8 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
26,249 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.28678 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 47 V | ±5% | 1.3 W | 80 Ohms | 5 µA @ 35.8 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
20,118 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 500 mW | 105 Ohms | 100 nA @ 36 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
6,885 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.78249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 3 W | 67 Ohms | 1 µA @ 35.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
35,895 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | - | 800 mW | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
22,094 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.33458 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 V | ±5% | 1.3 W | 90 Ohms | 500 nA @ 36 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
20,615 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 1.5 W | 67 Ohms | 500 nA @ 35.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
26,999 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 3 W | 67 Ohms | 1 µA @ 35.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
2,938 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | 47 V | ±5% | 5 W | 25 Ohms | 500 nA @ 35.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
10,824 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 47 V | ±5% | 5 W | 25 Ohms | 500 nA @ 35.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
7,091 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 5 W | 25 Ohms | 500 nA @ 35.8 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
35,810 In Stock | 1 : ¥4.02000 Cut Tape (CT) 7,500 : ¥1.12885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 1 W | 80 Ohms | 5 µA @ 35.8 V | - | 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
6,453 In Stock 249,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6% | 300 mW | 170 Ohms | 100 nA @ 32.9 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,172 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.25765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 200 mW | 170 Ohms | 50 nA @ 32.9 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
20,271 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.19709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 300 mW | 170 Ohms | 50 nA @ 32.9 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,684 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,500 : ¥0.28110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 500 mW | 170 Ohms | 50 nA @ 32.9 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
25,782 In Stock 393,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.21293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6% | 410 mW | 100 Ohms | 100 nA @ 35 V | - | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,203 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 200 mW | 160 Ohms | 45 nA @ 33 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
15,415 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 300 mW | 170 Ohms | 50 nA @ 32.9 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
10,008 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | - | 500 mW | 700 Ohms | 1 µA @ 36 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF |