BZV55-C47,115 | |
---|---|
DigiKey Part Number | 1727-3633-2-ND - Tape & Reel (TR) 1727-3633-1-ND - Cut Tape (CT) 1727-3633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C47,115 |
Description | DIODE ZENER 47V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C47,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.62230 | ¥62.23 |
500 | ¥0.48864 | ¥244.32 |
1,000 | ¥0.33939 | ¥339.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.28110 | ¥702.75 |
5,000 | ¥0.26583 | ¥1,329.15 |
12,500 | ¥0.22624 | ¥2,828.00 |
25,000 | ¥0.20927 | ¥5,231.75 |
62,500 | ¥0.18099 | ¥11,311.88 |
125,000 | ¥0.15045 | ¥18,806.25 |