1SMB5941BT3G | |
---|---|
DigiKey Part Number | 1SMB5941BT3GOSTR-ND - Tape & Reel (TR) 1SMB5941BT3GOSCT-ND - Cut Tape (CT) 1SMB5941BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5941BT3G |
Description | DIODE ZENER 47V 3W SMB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5941BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34970 | ¥134.97 |
500 | ¥1.25002 | ¥625.01 |
1,000 | ¥0.85004 | ¥850.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78249 | ¥1,956.23 |
5,000 | ¥0.75000 | ¥3,750.00 |
12,500 | ¥0.67500 | ¥8,437.50 |
25,000 | ¥0.66500 | ¥16,625.00 |
62,500 | ¥0.62500 | ¥39,062.50 |
125,000 | ¥0.61881 | ¥77,351.25 |