MAX20078AUE+

DigiKey Part Number
505-MAX20078AUE+-ND
Manufacturer
Manufacturer Product Number
MAX20078AUE+
Description
IC LED DRV CTRL PWM 10MA 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX20078AUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
10mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.51000¥43.51
10¥39.07900¥390.79
96¥32.01479¥3,073.42
288¥30.37313¥8,747.46
576¥27.25384¥15,698.21
1,056¥22.98512¥24,272.29
2,592¥21.83590¥56,598.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.