CSD86360Q5D | |
---|---|
DigiKey Part Number | 296-35026-2-ND - Tape & Reel (TR) 296-35026-1-ND - Cut Tape (CT) 296-35026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86360Q5D |
Description | MOSFET 2N-CH 25V 50A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 50A 13W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86360Q5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 50A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060pF @ 12.5 | |
Power - Max | 13W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.29500 | ¥202.95 |
25 | ¥19.14520 | ¥478.63 |
100 | ¥16.31210 | ¥1,631.21 |
250 | ¥15.31620 | ¥3,829.05 |
500 | ¥13.40168 | ¥6,700.84 |
1,000 | ¥11.10417 | ¥11,104.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.33841 | ¥25,846.02 |
5,000 | ¥9.95549 | ¥49,777.45 |