MAX20078AUE+ | |
---|---|
DigiKey Part Number | 505-MAX20078AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20078AUE+ |
Description | IC LED DRV CTRL PWM 10MA 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078AUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07900 | ¥390.79 |
96 | ¥32.01479 | ¥3,073.42 |
288 | ¥30.37313 | ¥8,747.46 |
576 | ¥27.25384 | ¥15,698.21 |
1,056 | ¥22.98512 | ¥24,272.29 |
2,592 | ¥21.83590 | ¥56,598.65 |