DRV8889QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8889QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8889QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8889QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889QPWPRQ1 |
Description | AUTOMOTIVE STEPPER DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.20900 | ¥342.09 |
25 | ¥32.33880 | ¥808.47 |
100 | ¥28.02680 | ¥2,802.68 |
250 | ¥26.58944 | ¥6,647.36 |
500 | ¥23.85866 | ¥11,929.33 |
1,000 | ¥20.12170 | ¥20,121.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.46036 | ¥36,920.72 |