PCA9957HNMP | |
---|---|
DigiKey Part Number | 568-PCA9957HNMPTR-ND - Tape & Reel (TR) 568-PCA9957HNMPCT-ND - Cut Tape (CT) 568-PCA9957HNMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9957HNMP |
Description | IC LED DRVR LIN PWM 32MA 40HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 32mA 40-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9957HNMP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.4V ~ 5.5V | |
Current - Output / Channel | 32mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.06000 | ¥190.60 |
25 | ¥17.97840 | ¥449.46 |
100 | ¥15.31660 | ¥1,531.66 |
250 | ¥14.38200 | ¥3,595.50 |
500 | ¥12.58418 | ¥6,292.09 |
1,000 | ¥10.42691 | ¥10,426.91 |
2,500 | ¥9.70781 | ¥24,269.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.34825 | ¥56,089.50 |