RT1720GF

DigiKey Part Number
1028-1445-2-ND - Tape & Reel (TR)
1028-1445-1-ND - Cut Tape (CT)
1028-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1720GF
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
RT1720GF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Current Limit, Fault Timeout, OVP
Voltage - Supply
5V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.3 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.37800¥123.78
25¥11.67720¥291.93
100¥9.94900¥994.90
250¥9.34180¥2,335.45
500¥8.17408¥4,087.04
1,000¥6.77283¥6,772.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.30573¥15,764.32
5,000¥6.07218¥30,360.90
12,500¥5.83864¥72,983.00
Manufacturers Standard Package