253JG1K | |
---|---|
DigiKey Part Number | 615-1142-ND |
Manufacturer | |
Manufacturer Product Number | 253JG1K |
Description | THERMISTOR NTC 25KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 25k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 25k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.23120 | ¥80.78 |
50 | ¥3.11640 | ¥155.82 |
100 | ¥2.65420 | ¥265.42 |
500 | ¥2.30826 | ¥1,154.13 |
1,000 | ¥2.03193 | ¥2,031.93 |