NCP51705MNTXG | |
---|---|
DigiKey Part Number | NCP51705MNTXGOSTR-ND - Tape & Reel (TR) NCP51705MNTXGOSCT-ND - Cut Tape (CT) NCP51705MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51705MNTXG |
Description | IC GATE DRVR LOW-SIDE 24QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | SiC MOSFET | |
Voltage - Supply | 10V ~ 22V | |
Logic Voltage - VIL, VIH | 1.2V, 1.6V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.00800 | ¥350.08 |
25 | ¥33.10040 | ¥827.51 |
100 | ¥27.21490 | ¥2,721.49 |
250 | ¥24.41992 | ¥6,104.98 |
500 | ¥23.53732 | ¥11,768.66 |
1,000 | ¥19.56538 | ¥19,565.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.82980 | ¥56,489.40 |