NCID9211R2 | |
---|---|
DigiKey Part Number | 488-NCID9211R2TR-ND - Tape & Reel (TR) 488-NCID9211R2CT-ND - Cut Tape (CT) 488-NCID9211R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9211R2 |
Description | HIGH SPEED DUAL-CHANNEL, BI-DIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCID9211R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.2ns, 3ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥46.20500 | ¥462.05 |
25 | ¥44.05720 | ¥1,101.43 |
100 | ¥36.53610 | ¥3,653.61 |
250 | ¥33.31212 | ¥8,328.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥31.16311 | ¥23,372.33 |
1,500 | ¥27.93933 | ¥41,909.00 |
2,250 | ¥26.86474 | ¥60,445.67 |