LMG1210RVRT | |
---|---|
DigiKey Part Number | 296-53417-2-ND - Tape & Reel (TR) 296-53417-1-ND - Cut Tape (CT) 296-53417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1210RVRT |
Description | IC GATE DRVR HALF-BRIDGE 19WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMG1210RVRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V, 6V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 500ps, 500ps | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-WFQFN Exposed Pad | |
Supplier Device Package | 19-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.08600 | ¥490.86 |
25 | ¥46.80440 | ¥1,170.11 |
100 | ¥40.63920 | ¥4,063.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.81248 | ¥9,703.12 |
500 | ¥35.38768 | ¥17,693.84 |
1,250 | ¥30.82154 | ¥38,526.92 |
2,500 | ¥29.68002 | ¥74,200.05 |