LF2190NTR

DigiKey Part Number
5656-LF2190NTR-ND - Tape & Reel (TR)
5656-LF2190NTRCT-ND - Cut Tape (CT)
5656-LF2190NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2190NTR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF2190NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4.5A, 4.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
25ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥13.82500¥138.25
25¥13.04040¥326.01
100¥11.10950¥1,110.95
250¥10.43104¥2,607.76
500¥9.12734¥4,563.67
1,000¥7.56263¥7,562.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.04106¥17,602.65
5,000¥6.78028¥33,901.40
12,500¥6.51951¥81,493.88
Manufacturers Standard Package