EPC23104ENGRT | |
---|---|
DigiKey Part Number | 917-EPC23104ENGRTTR-ND - Tape & Reel (TR) 917-EPC23104ENGRTCT-ND - Cut Tape (CT) 917-EPC23104ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23104ENGRT |
Description | IC GAN EPOWER STAGE 100V 10A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 7.6mOhm LS + HS | |
Current - Output / Channel | 15A | |
Current - Peak Output | 78A | |
Voltage - Supply | 10V ~ 80V | |
Voltage - Load | 10V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Slew Rate Controlled | |
Fault Protection | ESD, Over Voltage, Short Circuit | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 13-PowerWFQFN | |
Supplier Device Package | 13-WQFN-HR (3.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.31200 | ¥932.80 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥30.68004 | ¥7,670.01 |
500 | ¥27.52912 | ¥13,764.56 |
1,000 | ¥23.21733 | ¥23,217.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.05646 | ¥66,169.38 |