EPC2152ENGRT | |
---|---|
DigiKey Part Number | 917-EPC2152ENGRTTR-ND - Tape & Reel (TR) 917-EPC2152ENGRTCT-ND - Cut Tape (CT) 917-EPC2152ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2152ENGRT |
Description | IC HALF BRIDGE DRVR 12.5A 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 12-LGA (3.85x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2152ENGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 8.5mOhm LS, 8.5mOhm HS | |
Current - Output / Channel | 12.5A | |
Current - Peak Output | - | |
Voltage - Supply | 11V ~ 13V | |
Voltage - Load | 11V ~ 13V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (3.85x2.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.22500 | ¥502.25 |
25 | ¥47.88560 | ¥1,197.14 |
100 | ¥41.57860 | ¥4,157.86 |
250 | ¥41.12480 | ¥10,281.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.12464 | ¥20,562.32 |