EPC90120 | |
---|---|
DigiKey Part Number | 917-EPC90120-ND |
Manufacturer | |
Manufacturer Product Number | EPC90120 |
Description | BOARD DEV EPC2152 EPOWER STAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2152 Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EPC90120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | EPC2152 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.24000 | ¥1,700.24 |