EPC9099 | |
---|---|
DigiKey Part Number | 917-EPC9099-ND |
Manufacturer | |
Manufacturer Product Number | EPC9099 |
Description | BOARD DEV EPC2215 200V EGAN FET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2215 Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | EPC2215 | |
Primary Attributes | 200V, 15A Max Output GaNFET Capability | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.24000 | ¥1,700.24 |