EVAL1EDFG1BHBGANTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1EDFG1BHBGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1EDFG1BHBGANTOBO1 |
Description | COOLGAN EICEDRIVER |
Customer Reference | |
Detailed Description | 1EDF5673K, IGOT60R070D1 Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | 1EDF5673K, IGOT60R070D1 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |