Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock 17,500 Factory | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.86669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | AC Loads, Bulbs, General Purpose | On/Off | Inductive, Capacitive, Resistive | Power MOSFET | 5mOhm LS, 12mOhm HS | - | 1A | 16V | 16V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Internal Oscillator | Shoot-Through | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,513 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
3,969 In Stock | 1 : ¥12.75000 Cut Tape (CT) 4,000 : ¥5.84208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,127 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS, Power MOSFET | - | 1.5A | 1.5A | 5V ~ 20V | 5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Shoot-Through | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
12,711 In Stock | 1 : ¥21.17000 Cut Tape (CT) 4,000 : ¥9.70201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
2,084 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥9.70153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | SPI | Inductive | Power MOSFET | 800mOhm LS, 800mOhm HS | 1.1A | - | 3.15V ~ 5.25V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
103 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.30395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
11,008 In Stock | 1 : ¥23.63000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
5,555 In Stock | 1 : ¥23.63000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
5,028 In Stock | 1 : ¥23.63000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
2,804 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥12.07402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | SMART7 | 20mOhm LS, 12mOhm HS | 7A | 17A | 6V ~ 18V | - | -40°C ~ 150°C (TJ) | - | - | Diagnostic Enable, Enable, SENSE | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
16,436 In Stock | 1 : ¥28.48000 Cut Tape (CT) 3,000 : ¥13.84531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic, PWM | Inductive | Power MOSFET | - | 55A | 70A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Over Temperature, UVLO | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) | ||
472 In Stock | 1 : ¥28.65000 Cut Tape (CT) 5,000 : ¥13.38942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Buck Converters | Analog, PWM | Inductive | Power MOSFET | - | 50A | 90A | 3V ~ 3.6V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Current Limiting, ESD, Over Temperature, UVLO | Surface Mount | 27-PowerVFLGA | 27-TLGA (4x5) | |||
415 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
10,425 In Stock | 1 : ¥32.51000 Cut Tape (CT) 3,000 : ¥16.30303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
2,050 In Stock | 1 : ¥33.92000 Cut Tape (CT) 1,000 : ¥17.91223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
909 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,000 : ¥14.32030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
4,103 In Stock | 1 : ¥36.13000 Cut Tape (CT) 1,000 : ¥19.09730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
760 In Stock | 1 : ¥36.62000 Cut Tape (CT) 2,000 : ¥18.36090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
1,603 In Stock | 1 : ¥38.26000 Tray | - | Tray | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 280mOhm LS, 340mOhm HS | 2.5A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | ||
12,401 In Stock | 1 : ¥38.68000 Cut Tape (CT) 2,500 : ¥18.68363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI, Serial | Inductive, Capacitive | NMOS | 800mOhm LS, 800mOhm HS | 1.1A | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
3,419 In Stock | 1 : ¥40.47000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,371 In Stock | 1 : ¥39.08000 Cut Tape (CT) 250 : ¥27.30516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
895 In Stock | 1 : ¥39.08000 Cut Tape (CT) 250 : ¥27.30516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
17,350 In Stock | 1 : ¥40.56000 Cut Tape (CT) 2,500 : ¥20.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | DMOS | 280mOhm LS, 340mOhm HS | 2.5A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) |