A3909GLNTR-T | |
---|---|
DigiKey Part Number | 620-1498-2-ND - Tape & Reel (TR) 620-1498-1-ND - Cut Tape (CT) 620-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3909GLNTR-T |
Description | IC HALF BRIDGE DRIVER 1A 10SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 1.6Ohm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51700 | ¥105.17 |
25 | ¥9.98320 | ¥249.58 |
100 | ¥8.20080 | ¥820.08 |
250 | ¥7.66600 | ¥1,916.50 |
500 | ¥6.77440 | ¥3,387.20 |
1,000 | ¥5.34828 | ¥5,348.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.99173 | ¥14,975.19 |
6,000 | ¥4.74213 | ¥28,452.78 |
15,000 | ¥4.56386 | ¥68,457.90 |